This 3-position DP3T rotary switch features a silver contact material and a maximum voltage rating of 115V AC and 28V DC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is mounted on a panel and terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |