Rotary Switches 44H45-03-1-08N-F Rotary Switch, Military 125°C, 45°, 3 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop, 44H45-03B08N
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |