The 44H45-04-2-03S is a 45° DP3T rotary switch with a maximum current rating of 5 amps at 115VAC. It features a panel mount termination style and a straight body orientation. The switch has an electrical life of 25,000 cycles and a maximum DC voltage rating of 28 volts. It is designed for use in applications where a high degree of reliability and durability are required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |