This 6-position SP6T rotary switch features a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 100,000 cycles. It has a silver contact material and is packaged in bulk. The switch is designed for panel mount applications and has a solder termination.
Grayhill 44H45-05-1-06N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H45-05-1-06N to view detailed technical specifications.
No datasheet is available for this part.