This 8-position rotary switch features a silver contact material and a maximum voltage rating of 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and is packaged in a bulk configuration. The switch is mounted on a panel and terminated with solder. It is not radiation hardened.
Grayhill 44H45-05-1-08S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H45-05-1-08S to view detailed technical specifications.
No datasheet is available for this part.