The 44H45-06-1-05N is a 5-position rotary switch with a silver contact material and a maximum DC voltage rating of 28V. It features a mechanical life of 100,000 cycles and is packaged in bulk. The switch is designed for panel mount applications and is not radiation hardened. It has a solder termination and a throw configuration of SP5T.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |