The Grayhill 44H45-06-1-08S is a SP8T rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SP8T and can operate at a maximum current rating of 5 amps at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. It is designed to last for 25,000 electrical cycles and has an angle of throw of 45 degrees. The switch has 8 numbered positions and is terminated with solder lugs for easy mounting. It is a panel mount device with a straight body orientation.
Grayhill 44H45-06-1-08S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H45-06-1-08S to view detailed technical specifications.
No datasheet is available for this part.