This 3-position DPST rotary switch has a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 100,000 cycles. It features silver contacts and is mounted on a panel. The switch is available in bulk packaging and is not radiation hardened. It is terminated with solder and has a throw configuration of DP3T.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |