This 5-position rotary switch features a flatted shaft actuator style and a pole throw configuration of SP5T. It has a maximum current rating of 5 amps at 115 volts AC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 28 volts and an electrical life of 25,000 cycles. The angle of throw is 45 degrees and the switch has 5 numbered positions. It is available with a solder lug termination style and is designed for panel mounting with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |