This 4-position SP4T rotary switch features silver contacts and a maximum DC voltage rating of 28V. It can withstand an AC voltage of up to 115V and has a mechanical life of 100,000 cycles. The switch is designed for panel mounting and is available in bulk packaging. It does not feature radiation hardening and has solder termination.
Grayhill 44H60-02-1-04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H60-02-1-04N to view detailed technical specifications.
No datasheet is available for this part.