Rotary Switches 44H60-02-1-06N-F Rotary Switch, Military 125°C, 60°, 2 deck, 1 pole/deck, 6 positions/pole, non-shorting, fixed stop, 44H60-02B06N
Grayhill 44H60-02B06N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44H60-02B06N to view detailed technical specifications.
No datasheet is available for this part.