Switch Rotary 3PDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Grayhill 44H60-04-3-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 60° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H60-04-3-02N to view detailed technical specifications.
No datasheet is available for this part.