This rotary switch features a 60° index angle and fixed index stops, with a mechanical life of 100000 cycles. It has a maximum voltage rating of 28V DC and 115V AC, and is terminated with solder. The switch is RoHS compliant and has a silver contact material. It is a 3-position, 2-pole per deck, 5-deck switch with a panel mount type.
Grayhill 44H60-05-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H60-05-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.