This rotary switch features a stainless steel actuator with a silver contact material and a non-shorting contact style. It has a maximum voltage rating of 28V DC and 115V AC, with an electrical life of 25000 cycles. The switch is designed for panel mount and has a weight of 48g. It is RoHS compliant and has a mechanical life of 100000 cycles.
Grayhill 44H90-01-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H90-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.