The 44HB30-04-1-8S is a DP8T rotary switch with a flat shaft actuator, suitable for applications up to 115VAC and 28VDC. It features 8 positions and a maximum current rating of 1A. The switch has a termination style of solder lug and a mounting type of panel mount. The electrical life of the switch is 25,000 hours. It is designed for use in a straight body orientation.
Grayhill 44HB30-04-1-8S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44HB30-04-1-8S to view detailed technical specifications.
No datasheet is available for this part.