The Grayhill 44HBG45-03B03N is a 3-position rotary switch with a 45° index angle and fixed index stops. It features a silver contact material and is designed for panel mount applications. The switch has a termination of solder and is part of the 44 series. It has a single pole per deck and 3 total positions.
Grayhill 44HBG45-03B03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Series | 44 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.