
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Grayhill 44HBS30-01G02N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.