This SP9T rotary switch features a stainless steel actuator with a silver contact material and non-shorting design. It has a high electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for 115V AC and DC and is RoHS compliant. It is designed for panel mount applications and has a weight of 69g.
Sign in to ask questions about the Grayhill 44HBS30-04-1-09N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44HBS30-04-1-09N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP9T |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HBS30-04-1-09N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.