This rotary switch features a 4-position, 2-poles per deck configuration with a 30° index angle. It has a mechanical life of 100000 cycles and a DC rated voltage of 28V. The switch is packaged in a bulk format and has a panel mount design. It is rated for a maximum voltage of 115V AC and DC, and has a silver contact material.
Grayhill 44HGS30-01C04N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.