This rotary switch features a flatted shaft actuator style with a DP8T pole throw configuration, providing 8 distinct positions. It has a maximum current rating of 1 amp at 115VAC or 28VDC, and is designed for panel mounting with a solder lug termination style. The switch is rated for 25000 electrical life cycles and has an angle of throw of 30 degrees.
Grayhill 44HGS30-02-1-8S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44HGS30-02-1-8S to view detailed technical specifications.
No datasheet is available for this part.