This 3-position rotary switch features a silver contact material and is rated for a maximum voltage of 115V AC and DC. It has a mechanical life of 100,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications and features a solder termination.
Grayhill 44HGS30-06-4-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
No datasheet is available for this part.