
This 12-position SP12T rotary switch features stainless steel actuator material and silver contact material. It has a maximum voltage rating of 115V DC and AC, and a mechanical life of 100000 cycles. The switch is designed for panel mount and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| Weight | 48g |
| RoHS | Compliant |