
This 4-position double-pole double-throw rotary switch has a maximum voltage rating of 115V AC and DC, with silver contacts for reliable connections. It is designed for panel mounting and is available in bulk packaging. The switch has a mechanical life of 100,000 cycles and is not radiation hardened. It is compliant with RoHS regulations and features solder termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |