
3-position SP3T rotary switch featuring a latched, single-shaft actuator with a 30° index angle and fixed stops. This panel-mount component offers silver contacts with a non-shorting style, rated for 0.25A at 28VDC and 1A at 115VAC. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with two decks and one pole per deck. The stainless steel actuator extends 11.1mm, and the switch utilizes solder termination.
Grayhill 44HS30-02-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-02-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.