
This 5-position, 2-deck rotary switch features a DP5T throw configuration and is rated for 28V DC and 115V AC/DC. It has a mechanical life of 100,000 cycles and is suitable for panel mounting. The switch is constructed with silver contact material and has a radiation hardening rating of no. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 57.02mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T, DP |
| DC Rated Voltage | 28V |
| RoHS | Compliant |