
This 6-position SP6T rotary switch has a maximum voltage rating of 115V AC and DC, with silver contacts. It is designed for panel mount applications and features a mechanical life of 100,000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Grayhill 44HS30-03-1-06N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-03-1-06N to view detailed technical specifications.
No datasheet is available for this part.