The 44HS30-03-1-10N is a 10-position SP10T rotary switch from Grayhill, designed for panel mount applications. It features a maximum voltage rating of 115V AC and DC, and is constructed with lead-free materials. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. It is RoHS compliant and features a silver contact material. The switch is suitable for use in a variety of applications where a high-reliability, coded rotary switch is required.
Sign in to ask questions about the Grayhill 44HS30-03-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44HS30-03-1-10N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-03-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.