Rotary switch featuring a Double Pole, 5 Position (DP5T) configuration with non-shorting silver contacts. Offers 5 flatted stainless steel shaft positions with a 30° index angle and fixed stops, suitable for panel mounting with solder lug termination. Rated for 1A at 115VAC and 115VDC, with a DC rated voltage of 28V. Designed for 25,000 electrical cycles and 100,000 mechanical cycles, this 3-deck switch is RoHS compliant.
Grayhill 44HS30-03-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-03-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.