This 12-position SPST rotary switch has a maximum voltage rating of 115V AC and DC, with silver contacts and a mechanical life of 100,000 cycles. It is packaged in bulk and features a solder termination. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |