This 4-position DP4T rotary switch features a maximum voltage rating of 115V AC and DC, with a mechanical life of 100,000 cycles. It has a silver contact material and is mounted on a panel. The switch is available in bulk packaging and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |