The 44HS30-10-1-12N is a 12-position SP12T rotary switch with a maximum voltage rating of 115V DC. It features silver contacts and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It is manufactured by Grayhill.
Grayhill 44HS30-10-1-12N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS30-10-1-12N to view detailed technical specifications.
No datasheet is available for this part.