This 5-position rotary switch features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and is terminated with solder. The switch is RoHS compliant and has a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44HS45-01-1-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS45-01-1-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.