This 45° DPDT rotary switch features a 1-deck design with 2 poles and 2 positions. It has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch is constructed with silver contact material and has a mechanical life of 100,000 cycles. It is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |