
This Grayhill 44HS45-01-2-04N is a 28V DC, 115V AC rated panel mount rotary switch with a stainless steel actuator and silver contacts. It features a 45° index angle, fixed index stops, and a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a weight of 48g.
Grayhill 44HS45-01-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS45-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.