This 2-position rotary switch features a 45° index angle and is rated for 28V DC and 115V AC. It has a mechanical life of 100000 cycles and is constructed with silver contact material. The switch is packaged in a 125 case and is designed for panel mount applications.
Grayhill 44HS45-01-3-02N technical specifications.
| Actuator Type | Shaft |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 45° |
| Length | 48.24mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT, 3P |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS45-01-3-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.