This rotary switch features a stainless steel actuator and silver contacts, with a maximum voltage rating of 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is available in a 125 package and is RoHS compliant. It has a fixed index angle of 45° and a straight orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Weight | 55g |
| RoHS | Compliant |