This Grayhill rotary coded switch features a 3-position, 2-pole, 3-deck configuration with a shaft actuator and silver contacts. It has a maximum voltage rating of 28V DC and 115V AC, and is designed for panel mounting. The switch is lead-free and RoHS compliant, with a mechanical life of 100,000 cycles. It measures 65.81mm in length and has a 45° index angle with fixed index stops.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 65.81mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| RoHS | Compliant |