This rotary switch features a 45° index angle, silver contact material, and a mechanical life of 100000 cycles. It is rated for a maximum voltage of 28V DC and 115V AC. The switch is panel mount and has a package type of 125. It is compliant with RoHS regulations and has a termination of solder.
Grayhill 44HS45-04-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS45-04-1-02N to view detailed technical specifications.
No datasheet is available for this part.