
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Grayhill 44HS45-04-1-04S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS45-04-1-04S to view detailed technical specifications.
No datasheet is available for this part.