Rotary Switches 44HS60-01-1-06N-F 44HS60-01-1-06N-F g;C, shaft/panel seal, 60°, 1 deck, 3 pole/deck, 2 positions/pole, non-shorting
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |