
This 60° index rotary switch features a 2-position, 2-deck configuration with SPDT throw configuration. It has a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch is constructed with silver contact material and has a mechanical life of 100,000 cycles. It is compliant with RoHS regulations and is available in a 125 package type.
Grayhill 44HS60-02-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS60-02-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.