This 2-position SPDT rotary switch has a maximum voltage rating of 28V DC and 115V AC. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is mounted on a panel and is RoHS compliant. It is terminated with solder and has a package type of 125.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44HS90-01-1-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44HS90-01-1-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.