
The Grayhill 44L45-01-1-03N is a 3-position SP3T keylock switch with a silver contact material and non-shorting contact style. It has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for 28V DC and 115V AC and is suitable for panel mount applications. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 44L45-01-1-03N technical specifications.
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 123g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.