
This 45° keylock switch features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is lead free and RoHS compliant, and is packaged in bulk. It is designed for panel mount applications and has a SP5T throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44L45-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.