Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44L45-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 44L |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.