
Keylock Switch, DP3T, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
