
This 2-position keylock switch from Grayhill features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 44L45-01-3-02N technical specifications.
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT, 3P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-01-3-02N to view detailed technical specifications.
No datasheet is available for this part.