
This 3-position DP keylock switch features a silver contact material and is rated for 25000 electrical cycles and 100000 mechanical cycles. It is available in a bulk packaging and is compliant with RoHS regulations. The switch has a maximum voltage rating of 28V DC and 115V AC, and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44L45-02-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-02-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.