
Keylock Switch, 2 Positions, 4PDT, On-on, Latched, 1A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded, ROHS COMPLIANT
Grayhill 44L45-02-4-02N technical specifications.
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 44L |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT, 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44L45-02-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
