This 11-position rotary switch features a flatted shaft actuator style and a pole throw configuration of SP11T. It has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 115 volts and an electrical life of 25,000 hours. The angle of throw is 30 degrees and it has 11 numbered positions. The termination style is solder lug and it is designed for panel mounting with a straight body orientation.
Grayhill 44M30-01-01-11N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP11T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 11 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44M30-01-01-11N to view detailed technical specifications.
No datasheet is available for this part.